Direct
Direct
Similar



ECH-U1H223GX5 | |
|---|---|
DigiKey Part Number | PCF1312TR-ND - Tape & Reel (TR) PCF1312CT-ND - Cut Tape (CT) PCF1312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223GX5 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,29360 € | 29,36 € |
| 500 | 0,24276 € | 121,38 € |
| 1 000 | 0,22704 € | 227,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21839 € | 436,78 € |
| 4 000 | 0,20753 € | 830,12 € |
| 6 000 | 0,20209 € | 1 212,54 € |
| 10 000 | 0,19606 € | 1 960,60 € |
| 14 000 | 0,19253 € | 2 695,42 € |
| 20 000 | 0,18914 € | 3 782,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |




