
EEE-0JA330WR | |
|---|---|
DigiKey Part Number | PCE3859TR-ND - Tape & Reel (TR) PCE3859CT-ND - Cut Tape (CT) PCE3859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA330WR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA330WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08280 € | 41,40 € |
| 1 000 | 0,07488 € | 74,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06959 € | 139,18 € |
| 4 000 | 0,06312 € | 252,48 € |
| 6 000 | 0,06010 € | 360,60 € |
| 10 000 | 0,05707 € | 570,70 € |
| 14 000 | 0,05619 € | 786,66 € |
| 20 000 | 0,05440 € | 1 088,00 € |
| 24 000 | 0,05355 € | 1 285,20 € |
| 48 000 | 0,05138 € | 2 466,24 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

