EEG-A1H153FKE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 15
Unit Price: 30,44000 €
Datasheet
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG-A1H153FKE

DigiKey Part Number
P10082-ND
Manufacturer
Manufacturer Product Number
EEG-A1H153FKE
Description
CAP ALUM 15000UF 20% 50V SCREW
Customer Reference
Detailed Description
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 3000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
29mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.35 A @ 120 Hz
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes