


EEU-FM1E272B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E272BCT-ND - Cut Tape (CT) 10-EEU-FM1E272BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E272B |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E272B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.82 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,88070 € | 88,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80576 € | 201,44 € |
| 500 | 0,74986 € | 374,93 € |
| 750 | 0,72167 € | 541,25 € |
| 1 250 | 0,69022 € | 862,77 € |
| 1 750 | 0,67174 € | 1 175,55 € |
| 2 500 | 0,65389 € | 1 634,72 € |
| 3 000 | 0,64540 € | 1 936,20 € |
| 6 000 | 0,61668 € | 3 700,08 € |
| 6 250 | 0,61515 € | 3 844,69 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

