
EEU-FR1C392L | |
|---|---|
DigiKey Part Number | P14407-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C392L |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C392L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Packaging Bulk | Impedance 12 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,04180 € | 52,09 € |
| 100 | 0,95210 € | 95,21 € |
| 500 | 0,79778 € | 398,89 € |
| 1 000 | 0,74922 € | 749,22 € |
| 2 500 | 0,69741 € | 1 743,52 € |
| 5 000 | 0,66587 € | 3 329,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

