
EEV-FK1H681V | |
|---|---|
DigiKey Part Number | P124625TR-ND - Tape & Reel (TR) P124625CT-ND - Cut Tape (CT) P124625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H681V |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,68100 € | 16,81 € |
| 50 | 1,33380 € | 66,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13416 € | 141,77 € |
| 250 | 1,09196 € | 272,99 € |
| 375 | 1,08427 € | 406,60 € |
| 625 | 1,03123 € | 644,52 € |
| 875 | 1,00615 € | 880,38 € |
| 1 250 | 0,97821 € | 1 222,76 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

