
EEV-FK1J221Q | |
|---|---|
DigiKey Part Number | PCE3484TR-ND - Tape & Reel (TR) PCE3484CT-ND - Cut Tape (CT) PCE3484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J221Q |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J221Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,60370 € | 60,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,56260 € | 112,52 € |
| 400 | 0,51890 € | 207,56 € |
| 600 | 0,49682 € | 298,09 € |
| 1 000 | 0,47219 € | 472,19 € |
| 1 400 | 0,45771 € | 640,79 € |
| 2 000 | 0,44374 € | 887,48 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

