EEV-HA1A221XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 533
Unit Price: 0,68000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15 321
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 184
Unit Price: 0,50000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28 122
Unit Price: 0,58000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 23 004
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 114
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 661
Unit Price: 0,80000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 250
Unit Price: 0,41000 €
Datasheet

Direct


Chemi-Con
In Stock: 620
Unit Price: 0,56000 €
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: 0,56000 €
Datasheet

Upgrade


Rubycon
In Stock: 1 985
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 775
Unit Price: 0,56000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
EEV-HA1A221XP

EEV-HA1A221XP

DigiKey Part Number
PCE3359TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1A221XP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes