
EEV-TG1H681UM | |
|---|---|
DigiKey Part Number | PCE3656TR-ND - Tape & Reel (TR) PCE3656CT-ND - Cut Tape (CT) PCE3656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1H681UM |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1H681UM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,26320 € | 63,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,93408 € | 116,76 € |
| 250 | 0,91364 € | 228,41 € |
| 375 | 0,90896 € | 340,86 € |
| 625 | 0,88213 € | 551,33 € |
| 875 | 0,87898 € | 769,11 € |
| 1 250 | 0,86297 € | 1 078,71 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

