
EFO-MN3584A4 | |
|---|---|
DigiKey Part Number | PX358MN-ND |
Manufacturer | |
Manufacturer Product Number | EFO-MN3584A4 |
Description | CERAMIC RES 3.5800MHZ T/H |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Panasonic Industry | Operating Temperature -20°C ~ 80°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Box - 2 Lead, 5.00mm Pitch |
Part Status Obsolete | Size / Dimension 0.335" L x 0.158" W (8.50mm x 4.00mm) |
Type Ceramic | Height 0.197" (5.00mm) |
Frequency 3.58 MHz | Base Product Number |
Frequency Stability ±0.3% |

