
EHF-FD1722 | |
|---|---|
DigiKey Part Number | P10695-ND |
Manufacturer | |
Manufacturer Product Number | EHF-FD1722 |
Description | RF DIR COUPLER 880MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler 880MHz 16dB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 880MHz | |
Coupling Factor | 16dB | |
Applications | - | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

