
EKMC2607112K | |
|---|---|
DigiKey Part Number | EKMC2607112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2607112K |
Description | LOW PROFILE LENS, 170UA, ANALOG, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Low Profile Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2607112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Low Profile Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,12420 € | 356,21 € |
| Unit Price without VAT: | 7,12420 € |
|---|---|
| Unit Price with VAT: | 8,62028 € |



