
ERA-1AEB111C | |
|---|---|
DigiKey Part Number | P110BXTR-ND - Tape & Reel (TR) P110BXCT-ND - Cut Tape (CT) P110BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB111C |
Description | RES SMD 110 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB111C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06644 € | 16,61 € |
| 500 | 0,06290 € | 31,45 € |
| 1 000 | 0,05967 € | 59,67 € |
| 5 000 | 0,05335 € | 266,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05057 € | 758,55 € |
| 30 000 | 0,05024 € | 1 507,20 € |
| 45 000 | 0,05006 € | 2 252,70 € |
| 75 000 | 0,04917 € | 3 687,75 € |
| 105 000 | 0,04844 € | 5 086,20 € |
| 150 000 | 0,04772 € | 7 158,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

