
ERA-6AED2213V | |
|---|---|
DigiKey Part Number | P221KBNTR-ND - Tape & Reel (TR) P221KBNCT-ND - Cut Tape (CT) P221KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED2213V |
Description | RES SMD 221K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED2213V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05752 € | 14,38 € |
| 500 | 0,05444 € | 27,22 € |
| 1 000 | 0,05164 € | 51,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04934 € | 246,70 € |
| 10 000 | 0,04723 € | 472,30 € |
| 15 000 | 0,04611 € | 691,65 € |
| 25 000 | 0,04481 € | 1 120,25 € |
| 35 000 | 0,04402 € | 1 540,70 € |
| 50 000 | 0,04324 € | 2 162,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

