7.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF7871U

DigiKey Part Number
P7.87KACTR-ND - Tape & Reel (TR)
P7.87KACCT-ND - Cut Tape (CT)
P7.87KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF7871U
Description
RES SMD 7.87K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF7871U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 912
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,17400 €1,74 €
250,13600 €3,40 €
500,12300 €6,15 €
1000,10660 €10,66 €
2500,09800 €24,50 €
5000,09174 €45,87 €
1 0000,08503 €85,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07575 €378,75 €
10 0000,05975 €597,50 €
15 0000,05950 €892,50 €
25 0000,05922 €1 480,50 €
35 0000,05905 €2 066,75 €
50 0000,05888 €2 944,00 €
60 0000,05880 €3 528,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €