
ERJ-14NF82R5U | |
|---|---|
DigiKey Part Number | P82.5AATR-ND - Tape & Reel (TR) P82.5AACT-ND - Cut Tape (CT) P82.5AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF82R5U |
Description | RES SMD 82.5 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF82R5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06632 € | 16,58 € |
| 500 | 0,06044 € | 30,22 € |
| 1 000 | 0,05525 € | 55,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04811 € | 240,55 € |
| 10 000 | 0,03912 € | 391,20 € |
| 15 000 | 0,03849 € | 577,35 € |
| 25 000 | 0,03784 € | 946,00 € |
| 35 000 | 0,03772 € | 1 320,20 € |
| 50 000 | 0,03760 € | 1 880,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

