
ERJ-14YJ224U | |
|---|---|
DigiKey Part Number | P220KVTR-ND - Tape & Reel (TR) P220KVCT-ND - Cut Tape (CT) P220KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ224U |
Description | RES SMD 220K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ224U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,04192 € | 10,48 € |
| 500 | 0,03718 € | 18,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02767 € | 138,35 € |
| 10 000 | 0,02651 € | 265,10 € |
| 15 000 | 0,02593 € | 388,95 € |
| 25 000 | 0,02533 € | 633,25 € |
| 35 000 | 0,02525 € | 883,75 € |
| 50 000 | 0,02516 € | 1 258,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

