
ERJ-1TNF3002U | |
|---|---|
DigiKey Part Number | PT30.0KAFTR-ND - Tape & Reel (TR) PT30.0KAFCT-ND - Cut Tape (CT) PT30.0KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3002U |
Description | RES SMD 30K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,25560 € | 6,39 € |
| 50 | 0,23320 € | 11,66 € |
| 250 | 0,23008 € | 57,52 € |
| 500 | 0,21556 € | 107,78 € |
| 1 000 | 0,20401 € | 204,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17623 € | 704,92 € |
| 8 000 | 0,17416 € | 1 393,28 € |
| 12 000 | 0,17355 € | 2 082,60 € |
| 20 000 | 0,17285 € | 3 457,00 € |
| 28 000 | 0,17243 € | 4 828,04 € |
| 40 000 | 0,17202 € | 6 880,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

