
ERJ-1TYF100U | |
|---|---|
DigiKey Part Number | PT10AETR-ND - Tape & Reel (TR) PT10AECT-ND - Cut Tape (CT) PT10AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF100U |
Description | RES SMD 10 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF100U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27820 € | 27,82 € |
| 250 | 0,25168 € | 62,92 € |
| 500 | 0,23630 € | 118,15 € |
| 1 000 | 0,22407 € | 224,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21073 € | 842,92 € |
| 8 000 | 0,20444 € | 1 635,52 € |
| 12 000 | 0,20137 € | 2 416,44 € |
| 20 000 | 0,19805 € | 3 961,00 € |
| 28 000 | 0,19614 € | 5 491,92 € |
| 40 000 | 0,19434 € | 7 773,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

