
ERJ-6ENF1961V | |
|---|---|
DigiKey Part Number | P1.96KCTR-ND - Tape & Reel (TR) P1.96KCCT-ND - Cut Tape (CT) P1.96KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1961V |
Description | RES SMD 1.96K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1961V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01924 € | 4,81 € |
| 500 | 0,01662 € | 8,31 € |
| 1 000 | 0,01456 € | 14,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01150 € | 57,50 € |
| 10 000 | 0,00928 € | 92,80 € |
| 15 000 | 0,00922 € | 138,30 € |
| 25 000 | 0,00916 € | 229,00 € |
| 35 000 | 0,00912 € | 319,20 € |
| 50 000 | 0,00897 € | 448,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



