
ERJ-6ENF3602V | |
|---|---|
DigiKey Part Number | P36.0KCTR-ND - Tape & Reel (TR) P36.0KCCT-ND - Cut Tape (CT) P36.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF3602V |
Description | RES SMD 36K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF3602V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805F36K | TE Connectivity Passive Product | 8 577 | A126364CT-ND | 0,09000 € | Direct |
| RC0805FR-0736KL | YAGEO | 64 819 | 311-36.0KCRCT-ND | 0,09000 € | Direct |
| AC0805FR-0736KL | YAGEO | 112 106 | YAG5368CT-ND | 0,09000 € | Upgrade |
| RCS080536K0FKEA | Vishay Dale | 3 466 | 541-RCS080536K0FKEACT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02168 € | 5,42 € |
| 500 | 0,01880 € | 9,40 € |
| 1 000 | 0,01651 € | 16,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01237 € | 61,85 € |
| 10 000 | 0,01135 € | 113,50 € |
| 15 000 | 0,01086 € | 162,90 € |
| 25 000 | 0,01032 € | 258,00 € |
| 35 000 | 0,01001 € | 350,35 € |
| 50 000 | 0,00972 € | 486,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

