
ERJ-8ENF3092V | |
|---|---|
DigiKey Part Number | P30.9KFTR-ND - Tape & Reel (TR) P30.9KFCT-ND - Cut Tape (CT) P30.9KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3092V |
Description | RES SMD 30.9K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3092V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03910 € | 3,91 € |
| 250 | 0,03236 € | 8,09 € |
| 500 | 0,02850 € | 14,25 € |
| 1 000 | 0,02546 € | 25,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01948 € | 97,40 € |
| 10 000 | 0,01747 € | 174,70 € |
| 15 000 | 0,01602 € | 240,30 € |
| 25 000 | 0,01457 € | 364,25 € |
| 35 000 | 0,01451 € | 507,85 € |
| 50 000 | 0,01446 € | 723,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |



