
ERJ-8GEYJ431V | |
|---|---|
DigiKey Part Number | P430ETR-ND - Tape & Reel (TR) P430ECT-ND - Cut Tape (CT) P430EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ431V |
Description | RES SMD 430 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ431V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02128 € | 10,64 € |
| 1 000 | 0,01880 € | 18,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01399 € | 69,95 € |
| 10 000 | 0,01202 € | 120,20 € |
| 15 000 | 0,01149 € | 172,35 € |
| 25 000 | 0,01096 € | 274,00 € |
| 35 000 | 0,01092 € | 382,20 € |
| 50 000 | 0,01088 € | 544,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |



