
ERJ-P08J183V | |
|---|---|
DigiKey Part Number | P18KALTR-ND - Tape & Reel (TR) P18KALCT-ND - Cut Tape (CT) P18KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J183V |
Description | RES SMD 18K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J183V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03460 € | 3,46 € |
| 250 | 0,02848 € | 7,12 € |
| 500 | 0,02496 € | 12,48 € |
| 1 000 | 0,02218 € | 22,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01582 € | 79,10 € |
| 10 000 | 0,01475 € | 147,50 € |
| 15 000 | 0,01376 € | 206,40 € |
| 25 000 | 0,01277 € | 319,25 € |
| 35 000 | 0,01272 € | 445,20 € |
| 50 000 | 0,01267 € | 633,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

