
ERJ-PA2F56R0X | |
|---|---|
DigiKey Part Number | P124496TR-ND - Tape & Reel (TR) P124496CT-ND - Cut Tape (CT) P124496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F56R0X |
Description | RES 56 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F56R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03452 € | 17,26 € |
| 1 000 | 0,03102 € | 31,02 € |
| 5 000 | 0,02546 € | 127,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02290 € | 229,00 € |
| 20 000 | 0,02270 € | 454,00 € |
| 30 000 | 0,02236 € | 670,80 € |
| 50 000 | 0,02167 € | 1 083,50 € |
| 70 000 | 0,02127 € | 1 488,90 € |
| 100 000 | 0,02090 € | 2 090,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

