
ERJ-PA3F2700V | |
|---|---|
DigiKey Part Number | P270BYTR-ND - Tape & Reel (TR) P270BYCT-ND - Cut Tape (CT) P270BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2700V |
Description | RES SMD 270 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2700V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02812 € | 7,03 € |
| 500 | 0,02460 € | 12,30 € |
| 1 000 | 0,02181 € | 21,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01671 € | 83,55 € |
| 10 000 | 0,01547 € | 154,70 € |
| 15 000 | 0,01487 € | 223,05 € |
| 25 000 | 0,01421 € | 355,25 € |
| 35 000 | 0,01384 € | 484,40 € |
| 50 000 | 0,01348 € | 674,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

