100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF1003Y

DigiKey Part Number
10-ERJ-U0XF1003YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF1003YCT-ND - Cut Tape (CT)
10-ERJ-U0XF1003YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF1003Y
Description
RES 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF1003Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,16500 €1,65 €
250,13480 €3,37 €
500,11760 €5,88 €
1000,10390 €10,39 €
2500,09004 €22,51 €
5000,08204 €41,02 €
1 0000,07570 €75,70 €
5 0000,06554 €327,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,05794 €1 158,80 €
40 0000,05614 €2 245,60 €
60 0000,05525 €3 315,00 €
100 0000,05430 €5 430,00 €
140 0000,05375 €7 525,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €