Image for ERJ-UP6D6801V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D6801V

DigiKey Part Number
10-ERJ-UP6D6801VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D6801VCT-ND - Cut Tape (CT)
10-ERJ-UP6D6801VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D6801V
Description
RES 6.8K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11700 €1,17 €
250,09360 €2,34 €
500,08040 €4,02 €
1000,07000 €7,00 €
2500,05956 €14,89 €
5000,05350 €26,75 €
1 0000,04872 €48,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03951 €197,55 €
10 0000,03737 €373,70 €
15 0000,03632 €544,80 €
25 0000,03518 €879,50 €
35 0000,03454 €1 208,90 €
50 0000,03392 €1 696,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €