500 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-AASA00B52

DigiKey Part Number
AAS52TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVM-AASA00B52
Description
TRIMMER 500 OHM 0.3W PC PIN TOP
Customer Reference
Detailed Description
500 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
EVM-AASA00B52 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.3W
Size / Dimension
Rectangular - 0.307" x 0.272" Face (7.80mm x 6.90mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.