EVQ-PAG05R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 37 466
Unit Price: 0,11000 €
Datasheet

Direct


C&K
In Stock: 57 063
Unit Price: 0,21000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,28403 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,24220 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,27014 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 0,31167 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,21401 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,31167 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,22813 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,27014 €
Datasheet

Similar


E-Switch
In Stock: 15 783
Unit Price: 0,25000 €
Datasheet

Similar


E-Switch
In Stock: 17 686
Unit Price: 0,26000 €
Datasheet

Similar


E-Switch
In Stock: 2 434
Unit Price: 0,84000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PAG05R

DigiKey Part Number
P12195S-ND
Manufacturer
Manufacturer Product Number
EVQ-PAG05R
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PAG05R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes