EVQ-PF203M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 43 482
Unit Price: 0,33000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 34 887
Unit Price: 0,21000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,10522 €
Datasheet

Similar


E-Switch
In Stock: 13 959
Unit Price: 0,28000 €
Datasheet

Similar


E-Switch
In Stock: 17 674
Unit Price: 0,32000 €
Datasheet

Similar


E-Switch
In Stock: 1 009
Unit Price: 0,28000 €
Datasheet

Similar


E-Switch
In Stock: 1 921
Unit Price: 0,28000 €
Datasheet

Similar


E-Switch
In Stock: 2 327
Unit Price: 1,14000 €
Datasheet
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PF203M

DigiKey Part Number
P12208S-ND
Manufacturer
Manufacturer Product Number
EVQ-PF203M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PF203M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.15mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes