
EXB-34V224JV | |
|---|---|
DigiKey Part Number | Y8224TR-ND - Tape & Reel (TR) Y8224CT-ND - Cut Tape (CT) Y8224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V224JV |
Description | RES ARRAY 2 RES 220K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V224JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04104 € | 10,26 € |
| 500 | 0,03666 € | 18,33 € |
| 1 000 | 0,03294 € | 32,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02684 € | 134,20 € |
| 10 000 | 0,02462 € | 246,20 € |
| 15 000 | 0,02348 € | 352,20 € |
| 25 000 | 0,02220 € | 555,00 € |
| 35 000 | 0,02143 € | 750,05 € |
| 50 000 | 0,02068 € | 1 034,00 € |
| 60 000 | 0,02032 € | 1 219,20 € |
| 120 000 | 0,01908 € | 2 289,60 € |
| 125 000 | 0,01902 € | 2 377,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

