
HE1AN-P-DC6V-H18 | |
|---|---|
DigiKey Part Number | 255-HE1AN-P-DC6V-H18-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-P-DC6V-H18 |
Description | HE PV RELAY, 35A TYPE, 6VDC COIL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 490VAC, 48VDC - Max | |
Load - Max Switching | 17150VA, 1680W | |
Coil Current | 320 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 10 | 13,12800 € | 131,28 € |
| 25 | 12,53680 € | 313,42 € |
| 50 | 12,10680 € | 605,34 € |
| 100 | 11,69080 € | 1 169,08 € |
| 250 | 11,16256 € | 2 790,64 € |
| 500 | 10,77862 € | 5 389,31 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,83540 € |


