Infrared (IR) Emitter 950nm 1.2V 50mA 1.5mW/sr @ 50mA 160° Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN162S

DigiKey Part Number
P14232-ND
Manufacturer
Manufacturer Product Number
LN162S
Description
EMITTER IR 950NM 50MA CERAMIC
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.2V 50mA 1.5mW/sr @ 50mA 160° Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.5mW/sr @ 50mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
160°
Orientation
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Ceramic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.