Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAZ30910ML | |
|---|---|
DigiKey Part Number | MAZ30910MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ30910ML |
Description | DIODE ZENER 9.1V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±6% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini3-G1 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A9V1,215 | Nexperia USA Inc. | 2 424 | 1727-5613-1-ND | 0,59000 € | Similar |
| BZX84-B9V1,215 | Nexperia USA Inc. | 0 | 1727-5019-1-ND | 0,13000 € | Similar |
| BZX84B9V1-7-F | Diodes Incorporated | 0 | 31-BZX84B9V1-7-FCT-ND | 0,22000 € | Similar |
| BZX84B9V1Q-7-F | Diodes Incorporated | 0 | 31-BZX84B9V1Q-7-FTR-ND | 0,04641 € | Similar |
| BZX84C9V1-7-F | Diodes Incorporated | 8 271 | BZX84C9V1-FDICT-ND | 0,16000 € | Similar |





