Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 25mm Hand Blanking, Muting Function
SF4D-H80-detailed

SF4D-H80

DigiKey Part Number
1110-4291-ND
Manufacturer
Manufacturer Product Number
SF4D-H80
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1590mm
Number of Beams
80
Beam Pitch
20mm
Operating Range
0.2m ~ 9.0m, 0.8m ~ 15.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13 245,67000 €3 245,67 €
Manufacturers Standard Package
Unit Price without VAT:3 245,67000 €
Unit Price with VAT:3 927,26070 €