
T115G-F | |
|---|---|
DigiKey Part Number | 255-T115G-F-ND |
Manufacturer | |
Manufacturer Product Number | T115G-F |
Description | SWITCH TOGGLE SPDT 15A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |

