



TQ2SA-9V-Z | |
|---|---|
DigiKey Part Number | 255-3854-2-ND - Tape & Reel (TR) 255-3854-1-ND - Cut Tape (CT) 255-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-9V-Z |
Description | RELAY TELECOM DPDT 500MA 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-9V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 9VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 15.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 579 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,57300 € | 25,73 € |
| 25 | 2,45760 € | 61,44 € |
| 50 | 2,37340 € | 118,67 € |
| 100 | 2,29190 € | 229,19 € |
| 250 | 2,18860 € | 547,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37172 € | 1 185,86 € |
| 1 000 | 2,29025 € | 2 290,25 € |
| 1 500 | 2,24385 € | 3 365,78 € |
| 2 500 | 2,18673 € | 5 466,82 € |
| 3 500 | 2,14989 € | 7 524,62 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |

