



TXD2SA-3V-Z | |
|---|---|
DigiKey Part Number | 255-3828-2-ND - Tape & Reel (TR) 255-3828-1-ND - Cut Tape (CT) 255-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXD2SA-3V-Z |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SA-3V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,94960 € | 73,74 € |
| 50 | 2,84860 € | 142,43 € |
| 100 | 2,75100 € | 275,10 € |
| 250 | 2,62692 € | 656,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53674 € | 1 268,37 € |
| 1 000 | 2,44956 € | 2 449,56 € |
| 1 500 | 2,39995 € | 3 599,93 € |
| 2 500 | 2,33884 € | 5 847,10 € |
| 3 500 | 2,29944 € | 8 048,04 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,19870 € |

