CT-1014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 467,36000 €
Datasheet

Similar


Panduit Corp
In Stock: 37
Unit Price: 361,37000 €
Datasheet
Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-1014

DigiKey Part Number
CT-1014-ND
Manufacturer
Manufacturer Product Number
CT-1014
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
14-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes