Fiber Optic Cable Yellow Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLDL908Y

DigiKey Part Number
298-FLDL908Y-ND
Manufacturer
Manufacturer Product Number
FLDL908Y
Description
8 FIBER CABLE, OS2, INDOOR, LSZH
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Singlemode
Length
-
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.213" (5.40mm)
Tensile Strength
20.4kg
Attenuation - Typ
-
Jacket Color
Yellow
Bend Radius
54mm
Ratings
-
Features
-
Operating Temperature
-20°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.