
FR12X4YL3 | |
|---|---|
DigiKey Part Number | 298-FR12X4YL3-ND |
Manufacturer | |
Manufacturer Product Number | FR12X4YL3 |
Description | FIBERRUNNER CHANNEL 12" X 4" |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.450" (113.03mm) | |
Length | 10.00' (3.05m) | |
Width | 13.46" (341.88mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Polycarbonate | |
Color | Yellow |

