
H200X034H4T | |
|---|---|
DigiKey Part Number | 298-21513-ND |
Manufacturer | |
Manufacturer Product Number | H200X034H4T |
Description | LABEL HEAT SHRINKABL 2X0.34" RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 2.00" x 0.34" (50.8mm x 8.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.34" (50.8mm x 8.6mm) | |
Color | Red | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 € | 431,30 € |
| 10 | 400,79500 € | 4 007,95 € |
| 25 | 389,22160 € | 9 730,54 € |
| 50 | 380,67360 € | 19 033,68 € |
| 100 | 372,29740 € | 37 229,74 € |
| Unit Price without VAT: | 431,30000 € |
|---|---|
| Unit Price with VAT: | 521,87300 € |

