
LPCA05-X | |
|---|---|
DigiKey Part Number | 298-LPCA05-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCA05-X |
Description | PWR CORD LOCK IEC C14 TO IEC C13 |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CE, EAC, TUV, UL, VDE | |
Approved Countries | Europe, Germany, United Kingdom, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,28000 € | 48,28 € |
| 10 | 38,62500 € | 386,25 € |
| Unit Price without VAT: | 48,28000 € |
|---|---|
| Unit Price with VAT: | 58,41880 € |

