
N050X075FJJ | |
|---|---|
DigiKey Part Number | 298-19989-ND |
Manufacturer | |
Manufacturer Product Number | N050X075FJJ |
Description | LABEL STANDARD 0.50" X 0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04580 € | 458,00 € |
| 20 000 | 0,04482 € | 896,40 € |
| 30 000 | 0,04425 € | 1 327,50 € |
| 50 000 | 0,04354 € | 2 177,00 € |
| 70 000 | 0,04309 € | 3 016,30 € |
| 100 000 | 0,04260 € | 4 260,00 € |
| 250 000 | 0,04139 € | 10 347,50 € |
| 500 000 | 0,04050 € | 20 250,00 € |
| 1 000 000 | 0,03962 € | 39 620,00 € |
| Unit Price without VAT: | 0,04580 € |
|---|---|
| Unit Price with VAT: | 0,05542 € |

