
NKPP48FMVNSBL | |
|---|---|
DigiKey Part Number | 298-NKPP48FMVNSBL-ND |
Manufacturer | |
Manufacturer Product Number | NKPP48FMVNSBL |
Description | NETKEY FLAT PATCH PANEL, 48 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 48 2 K30L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,58000 € | 86,58 € |
| Unit Price without VAT: | 86,58000 € |
|---|---|
| Unit Price with VAT: | 104,76180 € |

