
PCL100-A | |
|---|---|
DigiKey Part Number | 298-22767-ND |
Manufacturer | |
Manufacturer Product Number | PCL100-A |
Description | WIRE MARKR CARD 22.4MM X 38.1MM |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.88" W x 1.50" L (22.4mm x 38.1mm) Yellow Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cards | |
Size | 0.88" W x 1.50" L (22.4mm x 38.1mm) | |
Cable Diameter | - | |
Legend | A | |
Color | Yellow | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |

