Sleeve X 500' (152.40m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE75P-DR10

DigiKey Part Number
298-23498-ND
Manufacturer
Manufacturer Product Number
SE75P-DR10
Description
EXPAND SLEEVING 3/4" X 500' WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
500' (152.40m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1555,16000 €555,16 €
Manufacturers Standard Package
Unit Price without VAT:555,16000 €
Unit Price with VAT:671,74360 €