
1N5339B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5339B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5339B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339B_R2_00001 |
Description | DIODE ZENER 5.6V 5W DO201AE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201AE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,19970 € | 19,97 € |
| 500 | 0,15662 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,13770 € | 172,12 € |
| 2 500 | 0,11532 € | 288,30 € |
| 3 750 | 0,11322 € | 424,57 € |
| 6 250 | 0,11301 € | 706,31 € |
| 8 750 | 0,09854 € | 862,23 € |
| 12 500 | 0,09563 € | 1 195,38 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

