
BZT52-B24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24-AU_R1_000A1 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04386 € | 21,93 € |
| 1 000 | 0,03964 € | 39,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03121 € | 93,63 € |
| 6 000 | 0,02446 € | 146,76 € |
| 9 000 | 0,01940 € | 174,60 € |
| 15 000 | 0,01254 € | 188,10 € |
| 21 000 | 0,01147 € | 240,87 € |
| 30 000 | 0,01057 € | 317,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

